MAX30003WING#, Expansion Board for the MAX30003 Biopotential AFE Ultra-Low Power, Single-Channel Integrated Biopotential
Using Part
Vignette
1 / 2
Pour les produits finaux
- Electrocardiogram (ECG)
- Heart Rate Monitoring
- Patient Monitoring
Description
- MAX30003WING#, Expansion Board designed to help engineers and students alike to rapidly prototype ECG applications for wearables using the MAX30003 biopotential analog front end. The form factor is a small 0.9in by 2.0in dual-row header footprint that is compatible with breadboards and feather boards from Maxim and Adafruit, as well as additional expansion boards called wings. Two grove connectors and a 6-pin Pmod connector are also included for additional connectivity to popular development boards offered by Seeed Studio and Diligent
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1726EUK18+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.08A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX30003CTI+ | Analog Devices | Analog Front End - AFE | AFE General Purpose 1 ADC 18bit 28-Pin TQFN EP Tray | Ajouter au panier |