MAX30208EVSYS#, Evaluation System for the MAX30208 I2C Digital Temperature Sensor
Using Part
Vignette
1 / 3
Pour les produits finaux
- Electronic Thermometer
- Healthcare
- Sport Watch
Description
- MAX30208EVSYS#, Evaluation System (EV system) provides a single platform to evaluate the MAX30208, a temperature sensor with ±0.1 degree-C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30208 interface board. Also included with the EV system is a flex PCB that holds the MAX30208 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX30208 interface board. The MAX30208 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30208
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
DS2484R+T | Analog Devices | Specialized Interfaces | Single Channel 1 Wire Master 6-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX30208CLB+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 10-Pin TLGA T/R | Ajouter au panier |