MAX3232PMB1#, Peripheral Module for MAX3232 ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceiver
Using Part
Vignette
1 / 2
Pour les produits finaux
- Battery Powered Equipment
- Desktop PC
- Printers
- Rapid Prototyping
- xDSL Modem/DSLAM
Description
- MAX3232PMB1#, Peripheral Module provides the necessary hardware to interface the MAX3232E true RS-232 transceiver to any system that utilizes Pmod-compatible expansion ports configurable for UART communication. The IC has two receivers and two transmitters that are used to implement RS-232 data transmit and receive channels along with optional CTS and RTS handshaking. The RS-232 side input and output levels are true RS-232, achieved by incorporation of a dual internal charge pump
Caractéristiques principales
-
Interface StandardsRS-232
-
Data Rate1 Mbps
-
ESD Protection±15
-
Supply VoltageSingle(3.3) V
-
FunctionsLine Transceiver
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX3232EEUE+ | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube | Ajouter au panier | |
|
MAX3232EEUE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R | Ajouter au panier |