MAX33251ESHLD#, Evaluation Kit for MAX33251E 600V Isolated 2Tx/2Rx and 1Tx/1Rx RS-232 Transceiver with ±15kV ESD and Integrated Capacitors
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications System
- Diagnostics, Monitoring and Therapy
- GPS
- Industrial Equipments
- Medical Equipments
- POS Systems
Description
- MAX33251ESHLD#, Evaluation Shield is a fully assembled and tested PCB that demonstrates the functionality of the MAX33251E, isolated 1Tx/1Rx RS-232 transceiver, with a galvanic isolation of 600VRMS (60s) between the logic UART side and field side. The isolation barrier protects the logic UART side from electrical transient strikes from the field side. It also breaks ground loops and large differences in ground potentials between the two sides that can corrupt the receiving and sending of data. The MAX33251E conforms to the EIA/TIA-232E standard and operates at data rates up to 1Mbps
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
MFS401N-2-Z | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON 4PDT Top Slide 0.3A 30VDC PC Pins Thru-Hole | Ajouter au panier | ||
|
MAX845EUA+ | Analog Devices | Specialized Power ICs and Modules | Isolated Transformer Driver 8-Pin uMAX Tube | Ajouter au panier | |
|
MAX14850AEE+ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin QSOP Tube | Ajouter au panier | |
|
MAX845EUA+T | Analog Devices | Specialized Power ICs and Modules | Isolated Transformer Driver 8-Pin uMAX T/R | Ajouter au panier | |
|
MAX14850AEE+T | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 50Mbps 16-Pin QSOP T/R | Ajouter au panier | |
|
MAX33251EELC+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 12-Pin LGA Tray | Ajouter au panier |