MAX34565EVKIT#, Evaluation Kit for the MAX34565 12V Hot-Plug Switch
Using Part
Vignette
1 / 2
Pour les produits finaux
- Basestation
- Ethernet Routers & Switches
- Hard Disk Drive (HDD)
- InfiniBand
- PCI Express
- RAID Data Storage System
- Servers
Description
- MAX34565EVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX34565 12V hot-plug switch. The EV kit is shipped with a 15-ohm current-limit resistor (R2) installed, but this value can be changed from 12 to 30 ohm to match the application. The EV kit is also shipped with a Kelvin current-sense arrangement, but this can be changed to a direct current-sense arrangement by adding a 0-ohm jumper in the R3 position
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX34565ETB+ | Analog Devices | Specialized Power ICs and Modules | 12V Hot-Plug Switch | Ajouter au panier | |
|
MAX34565ETB+T | Analog Devices | Specialized Power ICs and Modules | 12V Hot-Plug Switch | Ajouter au panier |