MAX38800EVKIT#, Evaluation Kit for MAX38800 Integrated, Step-Down Switching Regulator with Selectable Applications Configurations
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Memory
- GPU Core Supply
- Graphics & Sound Chipsets
- I/O Modules
- Point-of-Load Applications
- Servers
Description
- MAX38800EVKIT#, Evaluation Kit (EV kit) serves as a reference platform for evaluating the MAX38800 voltage regulator IC. This single-chip, integrated switching regulator provides an extremely compact, highly efficient, fast, accurate and reliable power delivery solution for low-output voltage applications. The MAX38800 has different programmability options to enable a wide range of configurations
Caractéristiques principales
-
Conversion TypeDC to DC
-
Efficiency96 %
-
TopologyBuck
Pièces en vedette (6)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LP2992AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LP2992AIM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LP2992AIM5-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LP2992AIM5-1.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MAX38800HCS+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 14V Synchronous Step Down Single-Out 0.6V to 5.5V 9A 19-Pin WLCSP T/R | Ajouter au panier | |
|
MAX38800HCS+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.5V to 14V Synchronous Step Down Single-Out 0.6V to 5.5V 9A 19-Pin WLCSP T/R | Ajouter au panier |