MAX40025EVKIT#, Evaluation Kit for the MAX40025A 280ps High-Speed Comparator, Ultra-Low Dispersion with LVDS Outputs
Using Part
Vignette
1 / 2
Pour les produits finaux
- Automotive Applications
- Communications System
- Distance Extension
- Electronic Oscillator
- In Flight Systems
- Level Setting
- Receivers
- Test and Measurement
- Threshold Detector
Description
- MAX40025EVKIT#, Evaluation Kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40025 ultra-low 280ps propagation delay, ultra-low dispersion comparator. The board provides layout options that allow the input termination to be easily modified for alternative input terminations. The comparator outputs are designed to drive low voltage differential signal outputs (LVDS). The LVDS outputs help minimize power dissipation and interfaces directly with high speed interconnect devices, FPGAs and CPUs. The MAX40025 comparator is ideal for time of flight distance measurement applications. This evaluation kit demonstrates the MAX40025AAWT+ in 6-pin wafer-level package (WLP)
Caractéristiques principales
-
Supply Voltage2.7 to 3.6 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40025CAWT+T | Analog Devices | Linear Comparators | Comparator Single 3.6V 6-Pin WLP T/R | Ajouter au panier | |
|
MAX40025CAWT+ | Analog Devices | Linear Comparators | Comparator Single 3.6V 6-Pin WLP T/R | Ajouter au panier |