MAX40089EVKIT#, Evaluation Kit for the MAX40077 Ultra-Low Input Bias Current, Low Noise Amplifier
Using Part
Vignette
1 / 2
Pour les produits finaux
- ADC Driver
- DAC Driver
- Digital Scale
- Medical Instruments
- Microphone
- Sensor Amplifier
- Strain Gauge
Description
- MAX40089EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains all the components necessary to evaluate both MAX40077 dual channel op amps. The MAX40089 EV kit printed circuit board (PCB) comes installed with MAX40077AUT+ in an 8-uMAX package. The MAX40077 device is a dual-channel, rail-to-rail output op amp offering 10MHz Gain Bandwidth. The EV kit operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply
Caractéristiques principales
-
Number of SuppliesDual
-
Supply Voltage2.7 to 5.5 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40077AUA+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin uMAX T/R | Ajouter au panier | |
|
MAX40077AUA+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin uMAX Tube | Ajouter au panier |