MAX40658EVKIT#, Evaluation Kit for MAX40658 Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications
Using Part
Vignette
1 / 2
Pour les produits finaux
- Autonomous Driving Systems
- Industrial Safety Systems
- LIDAR Receivers
- Optical Distance Measurement
Description
- MAX40658EVKIT#, Evaluation Kit (EV kit) is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40658 transimpedance amplifier. Note that the MAX40658 evaluation kit provides an electrical interface to the IC that is similar, but not identical to, a photodiode. The MAX40658 EV kit PCB comes with a MAX40658AETA+ 18.3 k-ohm transimpedance device installed
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX40658ETA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Transimpedance Amp Triple 4.2V 8-Pin TDFN EP Tube | Ajouter au panier | |
|
MAX40658ETA+T | Analog Devices | Special Purpose Amplifiers | SP Amp Transimpedance Amp Triple 4.2V 8-Pin TDFN EP T/R | Ajouter au panier |