MAX5069AEVKIT, Evaluation Kit for MAX5069A 120W, 12V DC to DC Single Output Power Supply for Automotive
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Description
- MAX5069AEVKIT, MAX5069A Evaluation Kit (EV kit) is a fully assembled and tested circuit board that contains a high-efficiency, 120W isolated push-pull DC-DC converter. circuit is configured for a +12V output voltage and provides up to 10A of output current. circuit can be powered from either a +36V to +72V or -36V to -72V DC source, as used in telecom/datacom markets, industrial environments, or in automotive 42V power systems
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage-36 to -72|36 to 72 V
-
Output Voltage12 V
-
Output Current10 A
-
Output Power120 W
-
Efficiency91 %
-
TopologyPush-Pull