MAX7032EVKIT-433, Evaluation Kit for MAX7032 Low-Cost, Crystal-Based, Programmable, ASK/FSK Transceiver with Fractional-N PLL
Using Part
Vignette
1 / 1
Pour les produits finaux
- Garage Door Opener
- Home Automation
- Remote Control
- Remote Keyless Entry
- Remote Sensing
- Security System
- Smoke Detector
- Telemetry
Description
- MAX7032EVKIT-433, Evaluation Kit (EV kit) allows for a detailed evaluation of the MAX7032 ASK/FSK transceiver. It enables testing of the device's RF performance. The RF input uses a 50-ohm matching network and an SMA connector for convenient connection to test equipment. The device is programmable through the CMAXQUSB board
Caractéristiques principales
-
Communication StandardASK/FSK
-
Operating Frequency433.92 MHz
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4729EXT+ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
MAX4729EXT+T | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 6-Pin SC-70 T/R | Ajouter au panier | |
|
MAX7032ATJ+T | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP T/R | Ajouter au panier | |
|
MAX7032ATJ+ | Analog Devices | RF Transceivers | RF Transceiver ASK/FSK/OOK 2.7V/5V 32-Pin TQFN EP Tube | Ajouter au panier |