MAX8614EVKIT, Evaluation Board for MAX8614 Step-Up Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Digital Camcorder
- Digital Camera
- OLED Display
- Personal Digital Assistant
- Portable Media Player
- Power Supplies
- Smart Sensor
Description
- MAX8614EVKIT, Evaluation Board (EV kit) is a fully assembled and tested surface-mount circuit board. EV kit contains MAX8614B (0.8A/0.75A current limit), a dual output, step-up DC-DC converter that generates an adjustable positive and an adjustable negative output
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage-10 to -7.5|15 to 20 V
-
Output Current0.02@15 to 24V|0.08@-10 to -7.5V A
-
TopologyBoost- Inverting
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8614BETD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Dual-Out -16V to 0V/2.7V to 24V 0.1A/0.05A 14-Pin TDFN EP T/R | Ajouter au panier |