MAX8895EVKIT+, Evaluation Kit for MAX8895Y Li-Ion Charger with Smart Power Selector, Adapter Type Detection and USB Enumeration
Using Part
Vignette
1 / 1
Pour les produits finaux
- Bluetooth Headset
- Cradle Charger
- Portable
Description
- MAX8895EVKIT+, Evaluation Kit (EV kit) is a fully assembled and tested PCB for evaluating the MAX8895Y dual-path lithium-ion (Li+) battery charger. The EV kit is powered from a USB port or dedicated charger with automatic detection of adapter type and USB enumeration capability
Caractéristiques principales
-
Battery TypeLithium-Ion
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
78J03ST | Grayhill | Switch DIP | Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | Ajouter au panier |