MAX8969EVKIT#, Evaluation Kit for MAX8969 1-Cell, Lithium-Ion Battery Charger for Cellular Phone
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- E-Book
- GPS
- Mobile Internet Device
- Smart Phone
Description
- MAX8969EVKIT#, MAX8969 Evaluation Kit is a fully assembled and tested PCB for evaluating MAX8969 IC. IC is a simple 1A step-up converter in a small package that can be used in any single-cell Li-ion application
Caractéristiques principales
-
Battery TypeLithium-Ion
-
Input Voltage2.5 to 5.5 V
-
Number of Battery Cells1
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX8969EWL37+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 3.7V 1A 9-Pin WLP T/R | Ajouter au panier |