MAX9728AEVKIT, Evaluation Kit for MAX9728A 0.063W, 2-Channel, Class-AB Audio Power Amplifier for DVD Player
Using Part
Vignette
1 / 1
Pour les produits finaux
- CRT TV
- DVD Player
- Laptop
- LCD Display
- Notebook
- PDP TV
- Touch-Screen Monitor
Description
- MAX9728AEVKIT, MAX9728A Evaluation Kit is a fully assembled and tested surface-mount circuit board that evaluates MAX9728A DirectDrive stereo headphone amplifier. Designed to operate from a 2.7V to 5.5V DC power supply, EV kit is capable of delivering up to 42mW per channel into a 16O load or 63mW per channel into a 32O load at 1% THD+N (VDD = 5V)
Caractéristiques principales
-
Number of Channels2
-
Output Power0.063 W
-
Amplifier TypeClass-AB