MAXM17905EVKIT#, Evaluation Kit for MAXM17905, 5V Output-Voltage, 4.5V to 24V, 300mA Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Equipment
- Building Control
- Current Loop
- Encoder
- HVAC
- Industrial Sensor
- LDO Replacement
- Point-of-Load Applications
- USB Powered Loads
Description
- MAXM17905EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM17905 high-voltage, high-efficiency, synchronous step-down DC-DC module. The EV kit is programmed to deliver 5V output for loads up to 300mA. The EV kit features an adjustable input undervoltage lockout, selectable mode, and open-drain active-low RESET signal
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8.5 to 24 V
-
Output Voltage5 V
-
Output Current0.3 A
-
Efficiency85.01 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAXM17905AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Module DC-DC 1-OUT 5V 0.3A 10-Pin eMGA T/R | Ajouter au panier |