MAXREFDES1016, 6.6W Dual-Phase Buck Converter Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- High-Current Applications
- Low-Voltage Applications
Description
- MAXREFDES1016, Reference Design for the MAX17509 integrates two 3A internal switch stepdown regulators with programmable features. The device can be configured as two single-phase 3A power supplies or as one dual-phase, single-output 6A power supply. It operates from a 4.5V to 16V input and generates independently adjustable output voltage in the ranges of 0.904V to 3.782V and 4.756V to 5.048V, with ±2% system accuracy. This device provides maximum flexibility to the end-user by allowing to choose multiple programmable options by connecting resistors to the configuration pins. Two key highlights of the device are the self-configured compensation for any output voltage and the ability to program the slew rate of LX switching nodes to mitigate noise and EMI concerns
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage1.1 V
-
Output Current6 A
-
Output Power6.6 W
-
Efficiency85 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
G13AP | NKK Switches | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | Ajouter au panier | |
|
MAX17509ATJ+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 16V Synchronous Step Down Dual-Out 0.904V to 3.782V/4.756V to 5.048V 3A 32-Pin TQFN EP Tube | Ajouter au panier |