MAXREFDES1021, 4A, 1.8V Step-Down DC-DC Converter Reference Design with Integrated Switches
Using Part
Vignette
1 / 2
Pour les produits finaux
- Point-of-Load Applications
- Post-Regulators
Description
- MAXREFDES1021, Reference Design for the MAX15050 is a high-efficiency switching regulator that delivers up to 4A load current at output voltages from 0.6V to (0.9 x VIN). The device operates from 2.9V to 5.5V, making it ideal for on-board point-of-load and post regulation applications. The total output-voltage accuracy is within ±1% over load, line and temperature. The MAX15050 features 1MHz fixed-frequency PWM operation, and pulse-skip mode to improve light-load efficiency. The high operating frequency allows for small-size external components. The low-resistance on-chip nMOS switches ensure high efficiency at heavy loads while minimizing critical parasitic inductances, making the layout a much simpler task with respect to discrete solutions
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 5.5 V
-
Output Voltage1.8 V
-
Output Current4 A
-
Output Power7.2 W
-
Efficiency90 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX15050EWE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 4A 16-Pin WLP T/R | Ajouter au panier | |
|
MAX15050EWE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.95V 4A 16-Pin WLP T/R | Ajouter au panier |