MAXREFDES1048, Two-Layer Board, 3.3V/3A Wide-Input, Synchronous Step-Down DC-DC Converter Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- High-Current Applications
- Low-Voltage Applications
Description
- MAXREFDES1048, Reference Design for the MAX17504 high-efficiency, high-voltage, synchronously rectified step-down converter with dual integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 3.5A and generates output voltage from 0.9V to 90% VIN. Built-in compensation across the output voltage range eliminates the need for external components. The feedback (FB) regulation is accurate to within ±1.1% over -40 to +125 degree C. The devices are available in a compact (5mm x 5mm) TQFN lead (Pb)- free package with an exposed pad. The MAX17504 features a peak-current-mode control architecture with a MODE feature that can be used to operate the device in pulse-width modulation (PWM), pulse-frequency modulation (PFM), or discontinuous mode (DCM) control schemes
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power9.9 W
-
Efficiency88 %
-
TopologyBuck- Synchronous
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX17504ATP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3.5A 20-Pin TQFN EP T/R | Ajouter au panier | |
|
MAX17504ATP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.9V to 54V 3.5A 20-Pin TQFN EP Tube | Ajouter au panier |