MCIMX28EVK, i.MX287 Application Processor and SoC Evaluation Kit 454MHz CPU 64MB RAM EEPROM/Nand Flash/SPI Flash Automotive
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
Description
- MCIMX28EVK, iMX287 Application Processor and SOC Evaluation Kit 454MHz CPU 64MB RAM EEPROM/Nand Flash/SPI Flash Automotive iMX28 Evaluation Kit, the iMX28 evaluation kit (EVK) offers developers a cost-effective platform to ultimately develop, debug and demonstrate the personality of their next great product without compromising performance the EVK supports all the features of the iMX28 family in a small, single-board design and with an optional LCD add-on module to enable developers with a complete development platform at a low price point A range of peripheral and connectivity options makes the iMX28 EVK suitable for developing a wide range of consumer, industrial and automotive applications
Caractéristiques principales
-
Embedded System TypeSoC
-
Family Namei.MX28
-
Core ProcessorARM9