MCP16301, High Voltage Buck Converter 300 mA D2PAK Demo Board
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Backplane Distributed Power
- Cable Modem
- Consumer Electronics
- Electrocardiograph Battery Powered
- Medical and Healthcare
- Power Meter
- Set-Top Box
- Wall Washer
Description
- ADM00360, Demo Board supporting the development of MCP16301 high input voltage, 300mA, D2PAK buck converter with Output Voltage set to 3.3V, input Voltage Range 4V to 26V, EN Input Test Point and Minimal Board Space Solution, Smaller than D2PAK Outline
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 26 V
-
Output Voltage3.3 V
-
Output Current0.3 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP16301T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | Ajouter au panier |