MCP1650DM-DDSC1, Demo Board for the MCP1650 boost controller, SEPIC Power Supply
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- MCP1650DM-DDSC1, MCP1650 SEPIC Power Supply Demo Board is used to evaluate Microchip's MCP1650 boost controller in a low power application that requires a regulated output voltage from an input source that can be greater than, less than, or equal to the output voltage. As provided, the MCP1650 SEPIC Power Supply Demo Board generates a 5.0V output from a 3.0V to 7.0V source
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 7 V
-
Output Voltage5 V
-
Output Current0.16 A
-
TopologyBoost
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1650R-E/MS | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube | Ajouter au panier |