MCP1726EV, Evaluation Board features the MCP1726, 1A Low Quiescent Current LDO Regulator in two circuits
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Notebook
- Optical Network Card
Description
- MCP1726EV, Evaluation Board features the MCP1726, 1A Low Quiescent Current LDO Regulator in two circuits. The first circuit has the adjustable version of the MCP1726 in the 8-pin 3X3 DFN package. The second circuit has the adjustable version of the MCP1726 in the 8-pin SOIC package. Both circuits have potentiometers that can be used to adjust the output voltage of the LDO. Each circuit also allows the Power Good (PWRGD) output, shut-down input (SHDN) and Power Good Delay (CDELAY) features of the device to be evaluated
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Current1 A
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1726-ADJE/MF | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A Automotive AEC-Q100 8-Pin DFN EP Tube | Ajouter au panier | |
|
MCP1726-ADJE/SN | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A Automotive AEC-Q100 8-Pin SOIC N Tube | Ajouter au panier |