MIC33153-4YHJ EV, Evaluation Board for the 1.2V DC to DC Single Output Power Supply for Portable
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Digital Camera
- GPS Navigation
- MP3 Player
- Portable
- Portable Media Player
- Smart Phone
- USB Dongle
- Wireless LAN
Description
- MIC33153-4YHJ EV, Evaluation Board for the 1.2V DC to DC Single Output Power Supply for Portable. The This board enables the evaluation of the MIC33153, a fully integrated 1.2A, 4MHz switching regulator featuring Hyper Light Load mode, Power Good (PG) output indicator, and programmable soft start
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.2 V
-
Output Current1.2 A
-
TopologyBuck
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC33153YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.62V to 3.6V 1.2A 14-Pin MLF EP T/R | Ajouter au panier | |
|
MIC33153-4YHJ-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP T/R | Ajouter au panier | |
|
MIC33153-4YHJ | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1.2V 1.2A 14-Pin MLF EP | Ajouter au panier |