MIC5380-MGYFT EV, Evaluation Board for MIC5380 High performance Dual 150mA LDO
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
Description
- MIC5380-MGYFT EV, Evaluation Board for MIC5380 High Performance Dual 150mA LDO. The MIC5380 is an advanced dual LDO ideal for powering general purpose portable devices. The MIC5380 provides two independently controlled, high performance 150mA LDOs
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8|2.8 V
-
Output Current0.15@1.8V|0.15@2.8V A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5380-MGYFT-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin Thin MLF T/R | Ajouter au panier |