MIC94162YCS EVB, Evaluation Board with MIC94162 3A High-Side Switch, 60us Turn-On and Auto Discharge
Using Part
Vignette
1 / 1
Pour les produits finaux
- Switching Application
Description
- MIC94162YCS EVB, Evaluation Board for the MIC94162 is a family of high-side load switches designed to operate from 1.7 to 5.5V input voltage. The load switch pass element is an internal 14.5 m-Ohm RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features in a tiny 1.5mm × 1mm 6-ball WLCSP package. The MIC94162 provides reverse current protection when the device is disabled. The device will not allow the flow of current from the output to the input when the device is turned OFF
Caractéristiques principales
-
Input Voltage1.7 to 5.5 V