MIKROE-2551, Tamper CLICK Board based on SDS001 Low Profile Side-Actuated Detect Switch
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Consumer Electronics
- Portable Medical Devices
- Smart Sensor
Description
- MIKROE-2551, Tamper CLICK Board is equipped with SDS001, a low profile side-actuated detect switch. This is a high-quality, low-current detection switch, which is designed in a form of a push button. The switch itself is very small - only 2mm of switch over travel length, which coupled with its low actuation force, makes it ideal for using it as a contact detector in various applications - consumer electronics devices, medical devices, smart card detection and similar applications. Tamper click board is also additionally equipped with the RC filter that minimizes the bouncing effect, making this click a reliable solution for any contact detection application
Caractéristiques principales
-
Input Voltage3.3|5 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
SDS001 | C&K | Switch Detector | Switch Detector N.O. SPST Plunger J-Bend 0.1A 12VDC SMD Bulk | Ajouter au panier |