MIKROE-2676, LED Driver CLICK Board based on MCP1662 High-Voltage Step-Up Driver
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- LED String
Description
- MIKROE-2676, LED Driver CLICK Board carries the MCP1662 high-voltage step-up voltage driver. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over PWM pin on the mikroBUS line
Caractéristiques principales
-
Input Voltage2.4 to 5.5 V
-
Number of Derived Elements1
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1664T-E/OT | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 0.3A 5-Pin SOT-23 T/R | Ajouter au panier | |
|
MCP1664T-E/MNY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 5.5V Step Up Single-Out 0.3A 8-Pin TDFN EP T/R | Ajouter au panier |