MIKROE-2760, Secure 2 CLICK Board based on the ATAES132A Cryptographic Co-Processor with Secure Hardware-based Key Storage
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Secure Web Transactions
Description
- MIKROE-2760, Secure 2 CLICK Board carries the ATAES132A, a cryptographic coprocessor with secure hardware-based key storage. The click is designed to run on either 3.3V or 5V power supply. Secure 2 click communicates with the target microcontroller over SPI and I2C interface, with additional functionality provided by the INT pin on the mikroBUS line. NOTE: The click comes with stacking headers which allow you to combine it with other clicks more easily by using just one mikroBUS socket
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ATAES132A-MAHER-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 2K x 16 3.3V/5V 8-Pin UDFN EP T/R | Ajouter au panier |