MIKROE-3302, Ultrasonic 2 Click Board based on PGA460 Integrated Ultrasonic Signal Processor and Transducer Driver
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Collision-Avoidance System
- Driver Assist
- Drones
- Lane Departure Warning (LDW)
- Park Assist
- Position & Direction Sensing
- Proximity Detection
Description
- MIKROE-3302, Ultrasonic 2 Click is an ultrasonic range detection Click board, capable of detecting both near-field and far-field objects. It is equipped with the PGA460, a highly-integrated system-on-chip (SoC), based on SONAR principle. This SoC consists of a low-noise analog front end (AFE) with a programmable time-varying gain stage, a digital signal processor (DSP), and an integrated transducer driver. The PGA460 offers a very accurate and reliable range detection, regardless of the position of an object: the incoming echo signal is conditioned and dynamically amplified over time before it is digitized, so that the optimal signal-to-noise ratio can be achieved
Caractéristiques principales
-
Input Signal Amplitude3.3|5 V
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV61046ADBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Step Up Single-Out 3.3V to 28V 6-Pin SOT-23 T/R | Ajouter au panier | |
|
PGA460TPW | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 1.9V 12mA UART/TCI/OWU Interface 16-Pin TSSOP Tube | Ajouter au panier | |
|
PGA460TPWRQ1 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 1.9V 12mA UART/TCI/OWU Interface Automotive AEC-Q100 16-Pin TSSOP T/R | Ajouter au panier | |
|
PGA460TPWQ1 | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 1.9V 12mA UART/TCI/OWU Interface Automotive AEC-Q100 16-Pin TSSOP Tube | Ajouter au panier | |
|
PGA460TPWR | Texas Instruments | Sensor and Detector Interface | Sensor and Detector Interface 1.9V 12mA UART/TCI/OWU Interface 16-Pin TSSOP T/R | Ajouter au panier |