MOSFET Power Driver for Motor Control
Using Part
Vignette
1 / 1
Pour les produits finaux
- Motion Motor Control
- UPS Power Supply
Description
- TD350 Is an Advanced IGBT Driver With Integrated Control and Protection Functions, the TD350 Is Especially Adapted for Driving 1200V IGBTs With Current Ratings from 15 to 75A In Ecopak-Like Modules
Caractéristiques principales
-
Input Voltage-10|16 V
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TD350ETR | STMicroelectronics | Gate and Power Drivers | Driver 5V 2-OUT High Side Inv 14-Pin SOIC T/R | Ajouter au panier | |
|
TD350E | STMicroelectronics | Gate and Power Drivers | Driver 5V 2-OUT High Side Inv 14-Pin SOIC Tube | Ajouter au panier |