MPC5668GKIT, MPC5668G/E Evaluation Kit, 32-bit MPC5668G MCU
Using Part
Vignette
1 / 18
Documents connexes
Pour les produits finaux
- Embedded System
Description
- MPC5668GKIT, MPC5668G/E Evaluation Kit, 32-bit MPC5668G MCU, built on dual core Power Architecture technology, connects at one single point all the possible communication protocols you can find in a car. The dual-core architecture provides the performance throughput you need to maintain real-time operation backed-up by a strong third-party ecosystem support
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameQorivva
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MPC566MVR56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | Ajouter au panier | |
|
MPC566AZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | Ajouter au panier | |
|
MPC566MZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V 388-Pin BGA Tray Automotive AEC-Q100 | Ajouter au panier | |
|
MPC566CZP56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V 388-Pin BGA Tray Automotive AEC-Q100 | Ajouter au panier | |
|
MPC566CVR56 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit PowerPC RISC 1MB Flash 2.6V/5V Automotive AEC-Q100 388-Pin BGA Tray | Ajouter au panier |