MR16-PAR38LED-REF, MR16 or PAR38 LED Bulb Reference Design the LM3429 LED Driver and the Nuventix SynJet Coolers
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Boost Converter
- Buck Converter
- Illumination
- Indoor & Outdoor Lighting
- LED Bulb
Description
- MR16-PAR38LED-REF, Demonstration Board includes a LM3429 device that converts 9VDC to 36VDC input to a 700mA constant current output designed to operate a load of three to four series LEDs. This reference design is ideal for any LED application that runs off of a 12V or 24V rail. This is a 4-layer board having input voltage and ground as the two internal planes. The design has been made assuming there are analog dimming requirements
Caractéristiques principales
-
Input Voltage9 to 36 V
-
Output Voltage12 V
-
Output Current0.7 A
-
Number of Derived Elements8