NANOGPSCLICK, Evaluation Kit based on ORG1411 Gps Antenna Module
Using Part
Vignette
1 / 3
Pour les produits finaux
- USB Host
Description
- NANOGPSCLICK, Nano GPS Evaluation Kit click carries the Nano Hornet Module from Origin GPS. It's the smallest GPS module with an integrated patch antenna (measuring just 10 x 10 x 3.8 mm). Hence, Nano GPS click is also the smallest of all MikroElektronika GPS click boards. The board communicates with the target MCU through the mikroBUS UART interface (TX, RX) additional Wake Up (indicates power state), Reset and power lines are in place of default mikroBUS AN, RST and PWM pins, respectively
Pièces en vedette (9)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC1T45GM,115 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GN,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GN | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON | Ajouter au panier | |
|
74LVC1T45GM-Q100X | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GS,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GW-Q100H | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | Ajouter au panier | |
|
74LVC1T45GM,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | Ajouter au panier | |
|
74LVC1T45GW-Q100 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin TSSOP T/R | Ajouter au panier | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | Ajouter au panier |