NBC124XXEVB, PLL Synthesized Clock Generator Evaluation Board
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Backplane Distributed Power
- Clock Management and Distribution
Description
- NBC124XXEVB, PLL Synthesized Clock Generator Evaluation Board. The NBC124XXEVB evaluation board provides a flexible and convenient platform to quickly evaluate, characterize and verify the performance and operation of all three NBC124XX clock generators (NBC12429/430/439). The evaluation board is equipped with a PLCC-28 surface mount socket
Caractéristiques principales
-
Operating Frequency10000 MHz
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
90HBW02PRT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD T/R | Ajouter au panier | |
|
90HBW02PT | Grayhill | Switch DIP | Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube | Ajouter au panier | |
|
76STC04T | Grayhill | Switch DIP | Switch DIP OFF ON SPDT 4 Toggle 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube | Ajouter au panier |