NCP1070SOTGEVB, Low Power Offline SMPS High-Voltage Switcher Regulator Evaluation Board
Using Part
Vignette
1 / 2
Pour les produits finaux
- Power Supplies
Description
- NCP1070SOTGEVB, Low Power Offline SMPS High-Voltage Switcher Regulator Evaluation Board. The Evaluation board for the NCP1070 which integrates a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP-7 or SOT-223 package, the NCP1070 offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply
Caractéristiques principales
-
Conversion TypeAC to DC