NCP380HMU15AGEVB, Evaluation Board for USB Switch for Notebook
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Laptop
- Notebook
- Television
Description
- NCP380HMU15AGEVB, Evaluation Board for USB Switch for Notebook. The NCP380 is a high-side power distribution switch designed for applications where heavy capacitive loads and short-circuits are likely to be encountered, incorporating a 70 m-Ohm (DFN package), P channel MOSFET in a single package
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
09.10290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | Ajouter au panier | |
|
NCP380HMU15AATBG | onsemi | USB Power Switches | Power Switch Hi Side 1-OUT 0.07Ohm 6-Pin UDFN EP T/R | Ajouter au panier |