NCP382LMN15AGEVB, Evaluation Board for USB Switch for Notebook
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Laptop
- Notebook
- Television
Description
- NCP382LMN15AGEVB, Evaluation Board for USB Switch for Notebook. The NCP382 is a single input dual outputs high side power distribution switch designed for applications where heavy capacitive loads and short circuits are likely to be encountered, incorporating two 80 mO, P-channel MOSFETs in a single package
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
09.10290.01 | EOZ S.A.S | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.5A 24VAC 24VDC 6VA 10000Cycles PC Pins Thru-Hole | Ajouter au panier |