NN30295A-EVB, Evaluation Board for NN30295A 6A Synchronous DC-DC Step Down Regulator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Game Console
- Hard Disk Drive (HDD)
- Home Appliances
- Office Equipments
- Satellite TV
- Security Camera
- Solid State Drive (SSD)
Description
- NN30295A-EVB, Evaluation Board for the NN30295A is a synchronous DC-DC Step Down Regulator (1-ch) with integrated power MOSFETs, which employs hysteretic control system. By this system, when load current changes suddenly, it responds at high speed and minimizes the changes of output voltage. Since it is possible to use capacitors with small capacitance and it is unnecessary to add external parts for system phase compensation, this IC realizes downsizing of set and reducing in the number of external parts. Output voltage is variable by I2C control. Maximum current is 6A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.6 V
-
Output Voltage0.6 to 3.5 V
-
Output Current6 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
ATE1E-2M3-10-Z | NIDEC COMPONENTS CORPORATION | Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.05A 60VAC 60VDC 0.4VA PC Mount Pack | Ajouter au panier |