OM13031, Hitex Evaluation Board for the LPC4350 Cortex-M4 MCUs
Using Part
Vignette
1 / 9
Pour les produits finaux
- Audio Processing
- Industrial Automation HMI
- Metering
- Motion Control
- Power Management
Description
- OM13031, Hitex LPC4350 Evaluation Board allows you to quickly and easily evaluate the LPC4300 family of microcontrollers. The microcontroller, board and the accompanying features make it a great starting point for your next Cortex-M4 project. Populated with the LPC4350 to demonstrate LPC4300 features, the LPC4350 offers industry leading dual-core performance, large internal memories and advanced peripherals
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M4
Pièces en vedette (19)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
DP83848CVV | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | Ajouter au panier | |
|
SST39VF3201B-70-4I-EKE | Microchip Technology | Flash | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray | Ajouter au panier | |
|
IS62WV25616BLL-55TLI | Integrated Silicon Solution Inc | SRAM Chip | SRAM Chip Async Single 3.3V 4M-bit 256K x 16 55ns 44-Pin TSOP-II | Ajouter au panier | |
|
SST39VF3201B-70-4I-EKE-T | Microchip Technology | Flash | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP T/R | Ajouter au panier | |
|
LPC4350FET180 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 2.5V/3.3V 180-Pin TFBGA | Ajouter au panier | |
|
MIC37302WU-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) TO-263 T/R | Ajouter au panier | |
|
SST39VF3201B-70-4I-B3KE-T | Microchip Technology | Flash | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TFBGA T/R | Ajouter au panier | |
|
SST39VF3201B-70-4C-B3KE | Microchip Technology | Flash | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TFBGA Tray | Ajouter au panier | |
|
SST39VF3201B-70-4C-EKE | Microchip Technology | Flash | NOR Flash Parallel 3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray | Ajouter au panier | |
|
LPC4350FET256,551 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 2.5V/3.3V 256-Pin LBGA Tray | Ajouter au panier | |
|
MIC37302WR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) SPAK Tube | Ajouter au panier | |
|
MIC37302WU | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) TO-263 Tube | Ajouter au panier |