PGA112EVM-B, Evaluation Module for PGA112 Programmable Gain Amplifier
Using Part
Vignette
1 / 5
Pour les produits finaux
- Battery Powered Instrument
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Metering
- Test and Measurement
- Test Equipment
Description
- PGA112EVM-B, Evaluation Module that is used to fully evaluate the PGA112 programmable gain amplifier. The PGA112EVM consists of two printed circuit boards (PCBs). One board (the SM-USB-DIG Platform) generates the digital signals required to communicate with the PGA112. The second board is the PGA112EVM Target Board. It provides connections to the I2C on the SM-USB-DIG Platform board. It also provides connection points for external connection of the Input Voltage, Reference Voltage, SCL and SDA, Output Voltage and Power Supply
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage3.3|5 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PGA112AIDGSR | Texas Instruments | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single R-R I/O 5.5V 10-Pin VSSOP T/R | Ajouter au panier |