PI3301-21-EVAL1, Evaluation Board Using PI3301 Cool-Power ZVS Buck Regulator
Using Part
Vignette
1 / 2
Pour les produits finaux
- Power Supplies
Description
- PI3301-21-EVAL1, Evaluation Board demonstrates the features and benefits of the Picor Cool-Power ZVS Buck Regulator PI3301 family. The board features the ZVS Buck Regulator SIP (U1), along with inductor (L1), ceramic input (C1-C8) and output capacitors (C10-C16). The evaluation board provides several options for making input power (Vin and GND) and output load (Vout and GND) connections
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage8 to 36 V
-
Output Voltage3.3 V
-
Output Current10 A
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PI3301-00-LGIZ | Vicor | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 10A 123-Pin SiPLGA Tray | Ajouter au panier |