PMP10143.1, Universal AC Input, Dual Output (12V @ 30mA) Isolated Flyback Converter Reference Design
Using Part
Vignette
1 / 2
Pour les produits finaux
- Power Supplies
Description
- PMP10143.1, Universal AC Input, Dual Output (12V @ 30mA) Isolated Flyback Converter Reference Design. The PMP10143 reference design demonstrates the use of UCC28880 high-voltage switcher to design an Offline Isolated Flyback converter that can supply greater than 100mA output current. Using 2ndary side feedback control, the design delivers a tightly regulated 3.3V/400mA output that can be used to bias microcontrollers and DSPs. In addition the design also provides a 2nd output rail of 12V/30mA that can be used to supply relays and other analog devices
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 275 (AC) V
-
Output Voltage12 V
-
Output Current0.03 A
-
Output Power0.36 W
-
Efficiency74 %
-
TopologyFlyback- Non Sync
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | Ajouter au panier |