PMP10335, PSR Flyback using UCC28630 for Universal 85VAC-265VAC Input with 12V/75W Rated Output Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- Game Console
- Industrial
- LCD Monitor
- Notebook
- Printers
- White Goods
Description
- PMP10335, PSR Flyback using UCC28630 for Universal 85VAC-265VAC Input with 12V/75W Rated Output Reference Design. This design uses the PSR controller UCC28630 that is capable of operating in both CCM and DCM. With the help of X-cap discharge function of UCC28630, the safety discharge resistor can be eliminated. Full load efficiency is 83.5% at 120VAC/60Hz input and 86% at 230VAC/50Hz input
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current6.5 A
-
Output Power78 W
-
Efficiency86 %
-
TopologyFlyback- Non Sync
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28630D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 130kHz Tube 7-Pin SOIC | Ajouter au panier |