PMP10624.2, 9 to 42Vin, 12V@3A Synchronous 4-Switch Buck-Boost Converter Reference Design
Using Part
Vignette
1 / 3
Pour les produits finaux
- LED Lighting
- Power Supplies
Description
- PMP10624.2, 9 to 42Vin, 12V@3A Synchronous 4-Switch Buck-Boost Converter Reference Design. The PMP10624 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 9V or 12V at 3A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 4A
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 42 V
-
Output Voltage12 V
-
Output Current3 A
-
Output Power36 W
-
TopologyBuck Boost
Pièces en vedette (4)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2936MX-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC T/R | Ajouter au panier | |
|
LM5175PWPT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM5175PWPTQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Ajouter au panier | |
|
LM5175PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | Ajouter au panier |