PMP10750, System Level Power Reference Design for 20W ADAS system with Automotive Protections
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Front Camera
- Park Assist
- Radar System
- Rear Camera
Description
- PMP10750, System Level Power Reference Design for 20W ADAS system with Automotive Protections. The design has various protections such as Load dump through TVS (ISO pulse testing), Reverse Voltage (Innovative Smart diode with very low Iq), Battery Disconnect Switch with OVP protection (PFET) and is EMI optimized to meet Conductive EMI limits of CISPR25 Class5. Input voltage range is between 4.5V to 30V with OVP at 20V and hence will operate in wide input voltage conditions. The LM74610 is used for Battery reverse protection which utilizes a charge pump to drive an N-channel FET to provide a resistive path for the bypass current to flow. The LM53603Q1 is used as front end DC/DC Buck converter which is 2.2MHz switching, Synchronous rectified Wide Vin Buck Converter which can take transient up to 42V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.8 to 30 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power9.9 W
-
Efficiency90 %
-
TopologyBuck- Synchronous
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LM74610QDGKRQ1 | Texas Instruments | OR Controllers | OR Controller N-Channel Single Automotive AEC-Q100 8-Pin VSSOP T/R | Ajouter au panier | |
|
TLVH431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
LM53603AQPWPRQ1 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 5V/3.3V/3.3V to 6V 3A Automotive AEC-Q100 16-Pin HTSSOP EP T/R | Ajouter au panier |