PMP10878.2, 90 - 134VAC input with isolated Flyback, dual output USB chargers and LDO Reference Design
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Motor Driver
- Stepper Motor
Description
- PMP10878.2, 90 - 134VAC input with isolated Flyback, dual output USB chargers and LDO Reference Design. The PMP10878 is an isolated dual port USB charger powered from an AC source. This design allows for up to 36W of power delivery through both USB chargers and the secondary side of a flyback
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage90 to 136 (AC) V
-
Output Voltage10 V
-
Output Current0.02 A
-
Output Power0.2 W
-
Efficiency92 %
-
TopologyLDO
Pièces en vedette (5)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS542951PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/3A 16-Pin HTSSOP EP T/R | Ajouter au panier | |
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | Ajouter au panier | |
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | Ajouter au panier | |
|
TPS2511DGN | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 8-Pin HVSSOP EP Tube | Ajouter au panier | |
|
LP2985-10DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 0.15A 5-Pin SOT-23 T/R | Ajouter au panier |