PMP4390, Universal AC Input 15W Adapter with Energy Star 6 Efficiency Rating
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Industrial
- Smart Phone
- Tablet
- USB Wireless
Description
- PMP4390, This 5V at 3A adapter solution is fully tested and passes EMI and EMC (CE,RE) safety requirements. It implements a high efficiency primary side controller UCC28713 and synchronous rectifier UCC24610 pair. The efficiency of the design complies with Energy Star 6 and is designed to fit into small form factor housing. The design measures 44mmX35mmX15mm and has been thermally characterized. No load efficiency is <30mW over the entire operating range. Additionally the adapter solution features a 0.3V cable voltage drop compensation which makes it suitable for SmartPhone, tablet or dual USB port applications
Caractéristiques principales
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage5.4 V
-
Output Current3 A
-
Output Power16.2 W
-
Efficiency85 %
-
TopologyFlyback- Quasi Resonant
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28713D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | Ajouter au panier | |
|
UCC28713DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | Ajouter au panier | |
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | Ajouter au panier |