PMP4392, 48Vin, 5V3A Isolated Power Module with PCB Transformer Winding
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Industrial
- Telecom Infrastructure
Description
- PMP4392, Reference Design demonstrates a high efficiency DC power module solution, which converts 36V to 72V input voltage to an isolated 5V at 3A. The full featured PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieve high efficiency up to 87.4% at full load 48Vin. The overall size is limited in 1x2x0.6. The design can be used in telecom and industrial applications with a standard pinout design. The PCB winding transformer is adopted in the design
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
Efficiency87.4 %
-
TopologyFlyback- Synchronous
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Ajouter au panier | |
|
TLV431ACDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | Ajouter au panier |