PMP4428, 18-40Vin Isolated 5V/6A Power Supply with Low Profile for Industrial Application Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- PMP4428, 18-40Vin Isolated 5V/6A Power Supply with Low Profile for Industrial Application Reference Design. This 5V / 6A solution implements a high efficiency active clamp controller LM5025A and self-drive synchronous rectifier. Input voltage is 18V-40V as typical industrial request and efficiency is 89.5%@24Vin full load. The transformer is embedded into the PCB and 8mm height can be met. The design is suitable for height limited industrial applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage18 to 40 V
-
Output Voltage5 V
-
Output Current6 A
-
Output Power30 W
-
Efficiency89.5 %
-
TopologyForward- Active Clamp
Pièces en vedette (8)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | Ajouter au panier | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | Ajouter au panier | |
|
LM5025AMTCX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 3A/1A 220kHz/580kHz Automotive 16-Pin TSSOP T/R | Ajouter au panier | |
|
LM5025AMTCX | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 3A/1A 220kHz 16-Pin TSSOP | Ajouter au panier | |
|
LM5025AMTCX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 3A/1A 220kHz/580kHz Automotive 16-Pin TSSOP T/R | Ajouter au panier |